您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AD7865BSZ-2 - 

Analogue to Digital Converter, 14 bit, 350 kSPS, Single Ended, Parallel, Single

AD7865BSZ-2 - Analogue to Digital Converter, 14 bit, 350 kSPS, Single Ended, Parallel, Single

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7865BSZ-2
訂購代碼:
2461879
產品範圍
AD7865 Series
查看所有技術文件

產品總覽

The AD7865BSZ-2 is a low power 4-channel simultaneous sampling 14-bit Analog-to-digital Converter (ADC) that operates from a single 5V supply. The part contains a 2.4µs successive approximation ADC, 4 track/hold amplifiers, 2.5V reference, on-chip clock oscillator, signal conditioning circuitry and a high speed parallel interface. The input signals on four channels are sampled simultaneously thus preserving the relative phase information of the signals on the 4-analog input. The part allows any subset of the four channels to be converted in order to maximize the throughput rate on the selected sequence. The channels to be converted can be selected either via hardware or via software. A single conversion start signal simultaneously places all the track/holds into hold and initiates conversion sequence for the selected channels. The EOC signal indicates the end of each individual conversion in the selected conversion sequence. The BUSY signal indicates the end of the conversion sequence.
  • HW/SW Select of channel sequence for conversion
  • Single supply operation
  • High speed parallel interface which also allows interfacing to 3V processors
  • Overvoltage protection on analog inputs

應用

Motor Drive & Control, Power Management, Metering, Communications & Networking, Automation & Process Control

產品訊息

:
14bit
:
350kSPS
:
Single Ended
:
Parallel
:
Single
:
-
:
5V
:
QFP
:
44Pins
:
-40°C
:
85°C
:
Quad 14-Bit SAR ADCs
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD7865BSZ-2 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

无库存

可供選擇的替代產品

2513253 - Analogue to Digital Converter, 14 bit, 526 kSPS, Single Ended, Parallel, Single, 4.75 V

檢視所有替代產品 / 推薦產品
NT$1,319.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,319.73
 
5+ NT$1,281.76
 
10+ NT$1,240.07
 
25+ NT$1,180.74
 
50+ NT$1,128.20
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。