您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7983BRMZ - 

Analogue to Digital Converter, 16 bit, 1.33 MSPS, Differential, Microwire, QSPI, SPI, Single

AD7983BRMZ - Analogue to Digital Converter, 16 bit, 1.33 MSPS, Differential, Microwire, QSPI, SPI, Single

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7983BRMZ
訂購代碼:
2395755
產品範圍
AD7983 Series
技術資料表:
AD7983BRMZ   Datasheet
查看所有技術文件

產品總覽

The AD7983BRMZ is a 16-bit successive approximation Analog-to-digital Converter (ADC) that operates from a single power supply VDD. It contains a low power high speed sampling ADC and a versatile serial interface port. On the CNV rising edge, it samples an analog input IN+ between 0V to REF with respect to a ground sense IN-. The reference voltage REF is applied externally and can be set independent of the supply voltage VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator.
  • Pseudo differential analog input range
  • No pipeline delay
  • Proprietary serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

應用

Automation & Process Control, Portable Devices, Sensing & Instrumentation

產品訊息

:
16bit
:
1.33MSPS
:
Differential
:
Microwire, QSPI, SPI
:
Single
:
2.375V
:
2.625V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
Single 16-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$740.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$740.45
 
5+ NT$715.57
 
10+ NT$689.98
 
25+ NT$656.79
 
50+ NT$633.29
 
100+ NT$599.07
 
250+ NT$553.78