您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8003ACP-EBZ - 

Evaluation Board, AD8003 Triple 1.5GHz Operational Amplifier, Edge Mounted SMA Connector

AD8003ACP-EBZ - Evaluation Board, AD8003 Triple 1.5GHz Operational Amplifier, Edge Mounted SMA Connector

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8003ACP-EBZ
訂購代碼:
2072442
產品範圍
AD8003 Series
查看所有技術文件

產品總覽

The AD8003ACP-EBZ is an evaluation board for the device AD8003 with 8-lead LFCSP packaged board. This evaluation board is designed to help users to evaluate the AD8003. The AD8003 is a triple ultrahigh speed current feedback amplifier. Using ADI's proprietary extra fast complementary bipolar (XFCB) process, the AD8003 achieves a bandwidth of 1.5GHz and a slew rate of 4300V/µs. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately. The unpopulated board enables users to quickly customise and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
  • Enables quick breadboarding/prototyping
  • User defined circuit configuration
  • Edge-mounted SMA connector provisions
  • Easy connection to test equipment and other circuits

應用

Imaging, Video & Vision, Multimedia, Sensing & Instrumentation

產品訊息

:
Amplifier
:
Analog Devices
:
AD8003
:
Operational Amplifier
:
Eval Board AD8003
:
AD8003 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$808.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$808.03