您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8009JRTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 845 MHz, 5.5 kV/µs, 5V to ± 6V, SOT-23, 5 Pins

AD8009JRTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 845 MHz, 5.5 kV/µs, 5V to ± 6V, SOT-23, 5 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8009JRTZ-REEL7
訂購代碼:
2461975
產品範圍
AD8009 Series
查看所有技術文件

產品總覽

The AD8009JRTZ-REEL7 is an ultrahigh speed Current Feedback Amplifier for use with high resolution video graphics. The low distortion amplifier with a phenomenal 5500V/µs slew rate that results in a rise time of 545ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst-case distortion of -40dBc at 250MHz (G=+10, 1Vp-p). For applications with multi-tone signals, such as IF signal chains, the third order intercept (3IP) of 12dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains.
  • Ultra high speed
  • Good video specifications
  • High output drive
  • Settling time of 10ns to 0.1%, 2V step, G=+2
  • 14mA Typical supply current
  • 0.01% Differential gain error
  • 0.01° Differential phase error

應用

Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation

產品訊息

:
1 Amplifier
:
845MHz
:
5.5kV/µs
:
5V to ± 6V
:
SOT-23
:
5Pins
:
0°C
:
70°C
:
AD8009 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8009JRTZ-REEL7 的替代選擇

相關搜尋

38 有存貨

38 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3,000 件可於 2019/8/14 出貨

2019/10/28 當週起有更多存貨可供選購

NT$134.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$134.48
 
10+ NT$119.96
 
25+ NT$107.86
 
50+ NT$103.02
 
100+ NT$98.53
 
250+ NT$89.19
 
500+ NT$79.86