您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8012ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 350 MHz, 2.25 kV/µs, 3V to 12V, MSOP, 8 Pins

AD8012ARMZ - Operational Amplifier, Dual, 2 Amplifier, 350 MHz, 2.25 kV/µs, 3V to 12V, MSOP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8012ARMZ
訂購代碼:
2305596
產品範圍
AD8012 Series
技術資料表:
AD8012ARMZ   Datasheet
查看所有技術文件

產品總覽

The AD8012ARMZ is a low power dual Current Feedback Amplifier capable of providing 350MHz bandwidth while using only 1.7mA per amplifier. It is intended for use in high frequency, wide dynamic range systems where low distortion and high speed are essential and low power is critical. With only 1.7mA of supply current, the AD8012 also offers exceptional AC specifications such as 20ns settling time and 2250V/µs slew rate. The video specifications are 0.02% differential gain and 0.06° differential phase, excellent for such a low power amplifier. In addition, the AD8012 has a low offset of 1.5mV. The AD8012 is well suited for any application that requires high-performance with minimal power.
  • Low distortion and low power
  • High speed
  • Gain flatness 0.1dB to 40MHz
  • 125mA High output current
  • 2.5nV/√Hz Low voltage noise

應用

Signal Processing, Consumer Electronics, Imaging, Video & Vision

警告

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

產品訊息

:
2 Amplifier
:
350MHz
:
2.25kV/µs
:
3V to 12V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
AD8012 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8012ARMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$124.80   10+ NT$112.36   100+ NT$91.96   250+ NT$86.08   500+ NT$78.14   1000+ NT$66.03   2500+ NT$62.58   5000+ NT$60.15   其他價格...

限制的項目 新增

相關搜尋

174 有存貨

174 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$189.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$189.09
 
10+ NT$169.05
 
25+ NT$152.11
 
50+ NT$144.84
 
100+ NT$138.62
 
250+ NT$125.50
 
500+ NT$112.70