您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8014ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 480 MHz, 4.6 kV/µs, ± 2.25V to ± 6V, 4.5V to 12V

AD8014ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 480 MHz, 4.6 kV/µs, ± 2.25V to ± 6V, 4.5V to 12V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8014ARTZ-REEL7
訂購代碼:
2460973
產品範圍
AD8014 Series
查看所有技術文件

產品總覽

The AD8014ARTZ-REEL7 is a high-performance revolutionary current feedback Operational Amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Uses a proprietary circuit architecture to enable the highest performance amplifier at the lowest power. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very high speed amplifier with 400MHz, -3dB bandwidth, 4000V/µs slew rate and 24ns settling time. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. For a current feedback amplifier, the AD8014 has extremely low offset voltage and input bias specifications as well as low drift.
  • High speed
  • Very low noise
  • Low, temperature-stable DC offset
  • Fast settling time of 24ns
  • Drive video signals on 50R lines
  • 1.15mA for 5V supply Maximum low power
  • 60ns Overload recovery
  • -70dB at 5MHz THD low distortion

應用

Test & Measurement, Consumer Electronics, Signal Processing

警告

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

產品訊息

:
1 Amplifier
:
480MHz
:
4.6kV/µs
:
± 2.25V to ± 6V, 4.5V to 12V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
AD8014 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8014ARTZ-REEL7 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每卷

1+ NT$107.17   10+ NT$91.26   100+ NT$79.17   250+ NT$75.03   500+ NT$67.42   1000+ NT$56.70   2500+ NT$53.93   5000+ NT$51.86   其他價格...

限制的項目 新增

相關搜尋

无库存

NT$90.93

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$90.93
 
10+ NT$80.90
 
25+ NT$72.95
 
50+ NT$69.49
 
100+ NT$66.38
 
250+ NT$60.15
 
500+ NT$53.93