您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8041ANZ - 

Operational Amplifier, Single, 1 Amplifier, 170 MHz, 170 V/µs, 3V to 12V, DIP, 8 Pins

AD8041ANZ - Operational Amplifier, Single, 1 Amplifier, 170 MHz, 170 V/µs, 3V to 12V, DIP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8041ANZ
訂購代碼:
1438577
產品範圍
AD8041 Series
技術資料表:
AD8041ANZ   Datasheet
查看所有技術文件

產品總覽

The AD8041ANZ is a low power voltage feedback High Speed Amplifier with disable function. It has true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The output voltage swing extends to within 50mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1dB to 30MHz while offering differential gain and phase error of 0.03% and 0.03° on a single 5V supply. This makes the AD8041 ideal for professional video electronics such as cameras, video switchers or any high speed portable equipment. The AD8041's low distortion and fast settling make it ideal for buffering high speed A-to-D converters. The AD8041 has a high speed disable feature useful for multiplexing or for reducing power consumption (1.5mA). The disable logic interface is compatible with CMOS or open collector logic.
  • Output swings rail to rail
  • Input voltage range extends 200mV below ground
  • No phase reversal with inputs 1V beyond supplies
  • Disable/power-down capability
  • High speed and fast settling on +5V
  • Outstanding load drive capability
  • Capacitor load drive of 45pF

應用

Signal Processing, Consumer Electronics, Imaging, Video & Vision, Portable Devices

警告

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

產品訊息

:
1 Amplifier
:
170MHz
:
170V/µs
:
3V to 12V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
AD8041 Series
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

99 有存貨

99 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$240.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$240.60
 
10+ NT$216.41
 
25+ NT$203.62
 
50+ NT$191.52
 
100+ NT$181.84
 
250+ NT$170.77