您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8099ACPZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 510 MHz, 1.35 kV/µs, 5V to 12V, LFCSP, 8 Pins

AD8099ACPZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 510 MHz, 1.35 kV/µs, 5V to 12V, LFCSP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8099ACPZ-REEL7
訂購代碼:
2460978
產品範圍
AD8099 Series
查看所有技術文件

產品總覽

The AD8099ACPZ-REEL7 is an ultralow distortion high speed Operational Amplifier for use with DAC buffers. The AD8099 features a new, highly linear, low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. ADI's proprietary next generation XFCB process enables such high-performance amplifiers with relatively low power. The AD8099 features external compensation, which lets the user set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 also features an extremely high slew rate of 1350V/µs, giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The AD8099 settles to 0.1% in 18ns and recovers from overdrive in 50ns.
  • New pinout
  • 15mA Supply current
  • 0.5mV Maximum offset voltage

應用

Signal Processing, Sensing & Instrumentation

警告

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

產品訊息

:
1 Amplifier
:
510MHz
:
1.35kV/µs
:
5V to 12V
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
AD8099 Series
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$174.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$174.23
 
10+ NT$155.57
 
25+ NT$140.01
 
50+ NT$133.44
 
100+ NT$127.57
 
250+ NT$115.82
 
500+ NT$103.71
 
1000+ NT$89.54
 
1500+ NT$84.71