您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8130ARMZ - 

Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 1 dB, 270 MHz, -40 °C, 85 °C

AD8130ARMZ - Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 1 dB, 270 MHz, -40 °C, 85 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8130ARMZ
訂購代碼:
1660990
產品範圍
AD8130 Series
技術資料表:
AD8130ARMZ   Datasheet
查看所有技術文件

產品總覽

The AD8130ARMZ is a 270MHz Differential Receiver Amplifier designed as receiver for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analogue or digital video signals and for high speed data transmission. It is differential to single ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amp or for converting differential signals to single-ended signals. The AD8130 is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user-adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. The amplifier has very high input impedance on both inputs, regardless of the gain setting.
  • High speed
  • High CMRR
  • 1MR Differential high input impedance
  • 12.5nV/√Hz Low noise
  • Low distortion
  • -79dBc Worst harmonic at 5MHz
  • User-adjustable gain
  • No external components for G = +1

應用

Signal Processing, Sensing & Instrumentation

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
1Amplifiers
:
1.8mV
:
1dB
:
270MHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
± 2.25V to ± 12.6V
:
1090V/µs
:
AD8130 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8130ARMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

375 有存貨

375 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$137.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$137.64
 
10+ NT$123.06
 
25+ NT$110.52
 
50+ NT$105.43
 
100+ NT$100.69
 
250+ NT$91.53
 
500+ NT$82.04