您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8131ARMZ - 

Differential Amplifier, High Speed, 1 Amplifiers, 1.5 mV, 400 MHz, -40 °C, 125 °C

AD8131ARMZ - Differential Amplifier, High Speed, 1 Amplifiers, 1.5 mV, 400 MHz, -40 °C, 125 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8131ARMZ
訂購代碼:
2305587
產品範圍
AD8131 Series
技術資料表:
AD8131ARMZ   Datasheet
查看所有技術文件

產品總覽

The AD8131ARMZ is a Differential or Single-ended Input to Differential Output driver requiring no external components for a fixed gain of 2. The AD8131 is a major advancement over op amps for driving signals over long lines or for driving differential input ADCs. The AD8131 has unique internal feedback feature that provides output gain and phase matching that are balanced to -60dB at 10MHz, reducing radiated EMI and suppressing harmonics. Manufactured on the Analog Devices, Inc. next generation XFCB bipolar process, the AD8131 has a -3dB bandwidth of 400MHz and delivers a differential signal with very low harmonic distortion. The AD8131 is a differential driver for the transmission of high-speed signals over low-cost twisted pair or coax cables. The AD8131 can be used for either analog or digital video signals or for other high-speed data transmission. The AD8131 driver is capable of driving either Cat3 or Cat5 twisted pair or coax with minimal line attenuation.
  • Fixed gain of 2 with no external components
  • Separate input to set the common-mode output voltage
  • -60dB at 10MHz Internal common-mode feedback to improve gain and phase balance
  • 68dB SFDR at 5MHz/200R load Low distortion
  • 250mW Internal power dissipation

應用

Signal Processing, Industrial

產品訊息

:
1Amplifiers
:
1.5mV
:
-
:
400MHz
:
-40°C
:
125°C
:
MSOP
:
8Pins
:
2.7V to 11V
:
2kV/µs
:
AD8131 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8131ARMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每卷

1+ NT$184.87   25+ NT$173.12   100+ NT$153.51   500+ NT$142.74   1000+ NT$135.59   其他價格...

限制的項目 新增

相關搜尋

340 有存貨

340 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$163.17

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$163.17
 
10+ NT$145.54
 
25+ NT$131.02
 
50+ NT$124.80
 
100+ NT$119.27
 
250+ NT$108.21
 
500+ NT$97.15