您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8132ARMZ - 

Differential Amplifier, High Speed, 1 Amplifiers, 7 mV, 1.015 dB, 360 MHz, -40 °C, 125 °C

AD8132ARMZ - Differential Amplifier, High Speed, 1 Amplifiers, 7 mV, 1.015 dB, 360 MHz, -40 °C, 125 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8132ARMZ
訂購代碼:
1660958
產品範圍
AD8132 Series
技術資料表:
AD8132ARMZ   Datasheet
查看所有技術文件

產品總覽

The AD8132ARMZ is a Differential or Single-ended Input to Differential Output Amplifier with resistor set gain. The AD8132 is a major advancement over op-amp for driving differential input ADCs or for driving signals over long lines. The AD8132 has unique internal feedback feature that provides output gain and phase matching balanced to -68dB at 10MHz, suppressing harmonics and reducing radiated EMI. Manufactured using the next-generation of Analog Devices, Inc., XFCB bipolar process, the AD8132 has a -3dB bandwidth of 350MHz and delivers a differential signal with -99dBc SFDR at 5MHz. The AD8132 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and DC information. The common-mode level of the differential output is adjustable by applying a voltage on the VOCM pin, easily level shifting the input signals for driving single supply ADCs. Fast overload recovery preserves sampling accuracy.
  • Internal common-mode feedback
  • Separate input to set the common-mode output voltage
  • -68dB at 10MHz Improved gain and phase balance
  • -99dBc SFDR at 5MHz, 800R load Low distortion
  • 10.7mA at 5V Low power
  • 250mW Internal power dissipation
  • 150°C Junction temperature

應用

Signal Processing, Automotive, Industrial

產品訊息

:
1Amplifiers
:
7mV
:
1.015dB
:
360MHz
:
-40°C
:
125°C
:
MSOP
:
8Pins
:
± 1.35V to ± 5.5V
:
1200V/µs
:
AD8132 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8132ARMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$208.80   10+ NT$187.72   100+ NT$153.49   250+ NT$144.16   500+ NT$130.68   1000+ NT$110.28   2500+ NT$104.75   其他價格...

限制的項目 新增

相關搜尋

293 有存貨

293 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

NT$148.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$148.65
 
10+ NT$132.75
 
25+ NT$119.61
 
50+ NT$114.08
 
100+ NT$108.90
 
250+ NT$98.53