您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD825ARZ - 

Operational Amplifier, Single, 1 Amplifier, 41 MHz, 140 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

AD825ARZ - Operational Amplifier, Single, 1 Amplifier, 41 MHz, 140 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD825ARZ
訂購代碼:
9603735
產品範圍
AD825 Series
技術資料表:
AD825ARZ   Datasheet
查看所有技術文件

產品總覽

The AD825ARZ is a low cost, general purpose high speed JFET amplifier in 8 pin NSOIC package. This device is ideally suited for broad range of signal conditioning and data acquisition applications. The AC performance, gain, bandwidth, slew rate and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultralow input bias current and input current noise. The AD825 is fully specified for operation with dual ±5V and ±15V supplies. This power supply flexibility and low supply current of 6.5mA with excellent AC characteristics under all supply conditions makes the AD825 well suited for many demanding applications.
  • -3dB bandwidth of 46MHz
  • Slew rate of 140V/µs
  • Settling time of 180ns
  • Input bias current of 15pA and noise current of 10fA/√Hz
  • Input voltage noise of 12nV/√Hz
  • Low distortion of -76dB at 1MHz
  • High output drive capability
  • No phase reversal when input is at rail
  • Drives unlimited capacitance load
  • Operating temperature range from -40°C to 85°C

應用

Signal Processing, Audio

產品訊息

:
1 Amplifier
:
41MHz
:
140V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
AD825 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

65 有存貨

65 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

有 69 件可於 2019/7/28 出貨

2019/8/26 當週起有更多存貨可供選購

NT$163.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$163.86
 
10+ NT$146.23
 
25+ NT$131.72
 
50+ NT$125.50
 
100+ NT$119.96
 
250+ NT$108.90
 
500+ NT$97.49