您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8300ARZ - 

Digital to Analogue Converter, 12 bit, 71 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

AD8300ARZ - Digital to Analogue Converter, 12 bit, 71 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8300ARZ
訂購代碼:
1438629
產品範圍
AD8300 Series
技術資料表:
AD8300ARZ   Datasheet
查看所有技術文件

產品總覽

The AD8300ARZ is a complete 12-bit voltage-output Digital-to-analog Converter (DAC) designed to operate from a single 3V supply. Built using a CBCMOS process, this monolithic DAC offers the user ease-of-use in single-supply 3V systems. Operation is guaranteed over the supply voltage range of 2.7 to 5.5V making this device ideal for battery operated applications. The 2.0475V full-scale voltage output is laser trimmed to maintain accuracy over the operating temperature range of the device. The binary input data format provides an easy-to-use one-half-mV-per-bit software programmability. The voltage outputs are capable of sourcing 5mA. A double buffered serial data interface offers high speed, 3-wire, DSP and microcontroller compatible inputs using data in, clock and load strobe pins. A chip select pin simplifies connection of multiple DAC by enabling the clock input when active low. Additionally a CLR input sets the output to zero scale at power on or upon user demand.
  • No external components
  • 6µs Output voltage settling time

應用

Computers & Computer Peripherals, Portable Devices, Power Management

產品訊息

:
12bit
:
71kSPS
:
Serial
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
Serial
:
-40°C
:
85°C
:
AD8300 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8300ARZ 的替代選擇

相關產品

比較選取項目

相關搜尋

无库存

NT$504.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$504.00
 
10+ NT$457.62
 
25+ NT$429.94
 
50+ NT$413.97
 
100+ NT$372.25
 
250+ NT$343.80
 
500+ NT$323.53