您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8310ARMZ - 

Logarithmic Amplifier, Voltage-Out, 7 Amplifier, 95 dB, 24mV / dB, 20 ns, MSOP, 8 Pins

AD8310ARMZ - Logarithmic Amplifier, Voltage-Out, 7 Amplifier, 95 dB, 24mV / dB, 20 ns, MSOP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8310ARMZ
訂購代碼:
1661042
產品範圍
AD8310 Series
技術資料表:
AD8310ARMZ   Datasheet
查看所有技術文件

產品總覽

The AD8310ARMZ is a 95dB Demodulating Logarithmic Amplifier with a very fast voltage mode output capable of driving up to 25mA into a grounded load in under 15ns. It uses the progressive compression (successive detection) technique to provide a dynamic range of up to 95dB to ±3dB law conformance or 90dB to a ±1dB error bound up to 100MHz. It is extremely stable and easy to use, requiring no significant external components. A fast-acting CMOS compatible enable pin is provided. The fully differential input offers moderately high impedance (1kR in parallel with about 1pF). A simple network can match the input to 50R and provide a power sensitivity of -78dBm to +17dBm. The logarithmic linearity is typically within ±0.4dB up to 100MHz over the central portion of the range, but it is somewhat greater at 440MHz. There is no minimum frequency limit, the AD8310 can be used down to low audio frequencies. Special filtering features are provided to support this wide range.
  • Multistage demodulating logarithmic amplifier
  • High current capacity
  • ±0.4dB Linearity
  • Highly stable scaling over-temperature
  • Fully differential DC-coupled signal path
  • 100ns Power-up time
  • 1mA Sleep current

應用

Signal Processing, Communications & Networking, Audio

產品訊息

:
7 Amplifier
:
95 dB
:
24mV / dB
:
20ns
:
MSOP
:
8Pins
:
2.7V to 5.5V
:
1.5mV
:
-40°C
:
85°C
:
AD8310 Series
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8310ARMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$270.53   10+ NT$265.54   25+ NT$192.57   250+ NT$179.05   1000+ NT$160.18   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

46 有存貨

15 件可在 1 - 2 個工作日內出貨
31 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 100 件可於 2019/10/2 出貨
有 350 件可於 2020/3/18 出貨

NT$349.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$349.55
 
10+ NT$314.31
 
25+ NT$295.80
 
50+ NT$278.00
 
100+ NT$263.76
 
250+ NT$247.75