您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8506ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 95 kHz, 13 V/ms, ± 900mV to ± 2.5V, 1.8V to 5V, MSOP

AD8506ARMZ - Operational Amplifier, Dual, 2 Amplifier, 95 kHz, 13 V/ms, ± 900mV to ± 2.5V, 1.8V to 5V, MSOP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8506ARMZ
訂購代碼:
2460981
產品範圍
AD8506 Series
技術資料表:
AD8506ARMZ   Datasheet
查看所有技術文件

產品總覽

The AD8506ARMZ is a dual Micropower Amplifier with rail-to-rail input and output. Using a new circuit technology, this amplifier offers zero input crossover distortion (excellent PSRR and CMRR performance) and low bias current while operating with a supply current of less than 20µA per amplifier. This amplifier family offers the lowest noise in its power class. This combination of features makes the AD8506 amplifier ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail input op amp. Remote battery-powered sensors, handheld instrumentation, hazard detection (for example, smoke, fire and gas) and patient monitors can benefit from the features of the AD8506 amplifier.
  • 100dB Minimum PSRR
  • 105dB Typical CMRR
  • 20µA/amplifier Maximum very low supply current
  • 45nV/√Hz at 1kHz Low noise
  • 2.5mV Maximum offset voltage
  • 1pA Typical very low input bias current

應用

Sensing & Instrumentation, Security, Consumer Electronics, Portable Devices

產品訊息

:
2 Amplifier
:
95kHz
:
13V/ms
:
± 900mV to ± 2.5V, 1.8V to 5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
AD8506 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8506ARMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

无库存

NT$68.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$68.14
 
10+ NT$61.70
 
50+ NT$54.92
 
100+ NT$50.18
 
250+ NT$45.09
 
500+ NT$39.33