您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD8657ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 70 V/µs, 2.7V to 18V, MSOP, 8 Pins

AD8657ARMZ - Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 70 V/µs, 2.7V to 18V, MSOP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD8657ARMZ
訂購代碼:
1897110
產品範圍
AD8657 Series
技術資料表:
AD8657ARMZ   Datasheet
查看所有技術文件

產品總覽

The AD8657ARMZ is a CMOS Dual Rail-to-rail Input/Output Operational Amplifier optimized for low power and wide operating supply voltage range applications. It operates from 2.7 to 18V with a typical quiescent supply current of 18µA. The op amp uses patented DigiTrim® trimming technique which achieves low offset voltage and also has high immunity to electromagnetic interference. The combination of low supply current, low offset voltage, very low input bias current, wide supply range and rail-to-rail input and output make the AD8657 ideal for current monitoring in process and motor control applications. The combination of precision specifications makes these devices ideal for DC gain and buffering of sensor front ends or high impedance input sources in wireless or remote sensors or transmitters.
  • 22µA Maximum micropower at high voltage
  • 350µV Maximum offset voltage
  • 20pA Maximum input bias current
  • Single-supply/dual-supply operation
  • 230kHz Unity-gain crossover
  • Unity-gain stable
  • Excellent electromagnetic interference immunity

應用

Portable Devices, System Monitoring, Wireless, Signal Processing

產品訊息

:
2 Amplifier
:
200kHz
:
70V/µs
:
2.7V to 18V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
AD8657 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD8657ARMZ 的替代選擇

相關產品

比較選取項目

相關搜尋

815 有存貨

815 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

NT$85.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$85.41
 
10+ NT$76.26
 
25+ NT$68.80
 
50+ NT$65.41
 
100+ NT$62.70
 
250+ NT$56.94
 
500+ NT$50.84