您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD9122BCPZ - 

Digital to Analogue Converter, Dual, 16 bit, 1.23 GSPS, SPI, 1.71V to 1.89V, 3.13V to 3.47V, LFCSP

AD9122BCPZ - Digital to Analogue Converter, Dual, 16 bit, 1.23 GSPS, SPI, 1.71V to 1.89V, 3.13V to 3.47V, LFCSP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9122BCPZ
訂購代碼:
2096197
產品範圍
AD9122 Series
技術資料表:
AD9122BCPZ   Datasheet
查看所有技術文件

產品總覽

The AD9122BCPZ is a dual 16-bit high dynamic range Digital-to-analog Converter (DAC) provides a sample rate of 1230MSPS, permitting multicarrier generation up to the Nyquist frequency. It includes features optimized for direct conversion transmits applications. The DAC outputs are optimized to interface seamlessly with analog quadrature modulators, such as the ADL537x F-MOD series from Analog Devices Inc. A 4-wire serial port interface provides for programming/read-back of many internal parameters. Full-scale output current can be programmed over a range of 8.7 to 31.7mA.
  • Flexible LVDS interface allows word, byte or nibble load
  • Gain, DC offset and phase adjustment for sideband suppression
  • Multiple chip synchronization interfaces
  • High performance, low noise PLL clock multiplier
  • Digital inverse sinc filter

應用

Wireless, Communications & Networking, Automation & Process Control

產品訊息

:
16bit
:
1.23GSPS
:
SPI
:
1.71V to 1.89V, 3.13V to 3.47V
:
LFCSP
:
72Pins
:
Serial
:
-40°C
:
85°C
:
AD9122 Series
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,952.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,952.40
 
5+ NT$1,891.56
 
10+ NT$1,854.92
 
25+ NT$1,772.64
 
50+ NT$1,668.26