您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AD9163BBCZ

Digital to Analogue Converter, Quad-Switch, 16 bit, 12 GSPS, SPI, 2.375V to 2.625V, CSPBGA

AD9163BBCZ - Digital to Analogue Converter, Quad-Switch, 16 bit, 12 GSPS, SPI, 2.375V to 2.625V, CSPBGA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9163BBCZ
訂購代碼:
2672024
產品範圍
16 bit Quad-Switch Current Output DAC
技術資料表:
AD9163BBCZ   Datasheet
查看所有技術文件

產品總覽

The AD9163BBCZ is a 16bit, 12GSPS, RF DAC and digital up converter in 169 pin CSPBGA package. This high performance, 16bit digital to analogue converter (DAC) supports data rates to 6GSPS. The DAC core is based on a quad switch architecture coupled with a 2 x interpolator filter that enables an effective DAC update rate of up to 12GSPS in some modes. The high dynamic range and bandwidth makes this DAC ideally suited for the most demanding high speed radio frequency (RF) DAC applications. Superior RF performance and deep interpolation rates enable use of the AD9163 in many wireless infrastructure applications including MC-GSM, W-CDMA, LTE and LTE-A. Bandwidth of up to 1GHz, complex NCO and digital up converter enable dual band and triple band direct RF synthesis of wireless infrastructure signals, eliminating costly analogue up converters A serial peripheral interface (SPI) configures the AD9163 and monitors the status of all the registers.
  • DAC update rate up to 12GSPS (minimum) and direct RF synthesis at 6GSPS (minimum)
  • DC to 6GHz in 2 × NRZ mode
  • 1.5GHz to 7.5GHz in mix-mode
  • Selectable interpolation (6x, 8x, 12x, 16x, 24x)
  • Excellent dynamic performance
  • ±2.7LSB integral nonlinearity (INL) and ±1.7LSB differential nonlinearity (DNL)
  • 2.375V to 2.625V VDD25_DAC analogue supply voltage and 1.14V to 1.326V (DVDD) digital supply voltage
  • Operating temperature range from -40°C to +85°C

應用

Signal Processing, Communications & Networking

警告

ESD (electrostatic discharge) sensitive device. Proper ESD precautions should be taken to avoid performance degradation or loss of functionality.

產品訊息


:
16bit

:
12GSPS

:
SPI

:
2.375V to 2.625V

:
CSPBGA

:
169Pins

:
Serial

:
-40°C

:
85°C

:
16 bit Quad-Switch Current Output DAC

:
-

:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

无库存

NT$4,308.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,308.44
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。