您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD9280ARSZ - 

Analogue to Digital Converter, 8 bit, 32 MSPS, Differential, Single Ended, Parallel, Single, 2.7 V

AD9280ARSZ - Analogue to Digital Converter, 8 bit, 32 MSPS, Differential, Single Ended, Parallel, Single, 2.7 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9280ARSZ
訂購代碼:
9603727
產品範圍
Single 8-Bit Pipelined ADCs
技術資料表:
AD9280ARSZ   Datasheet
查看所有技術文件

產品總覽

The AD9280ARSZ is a complete single-supply 8-bit CMOS Analog-to-digital Converter (ADC) with an on-chip sample-and-hold amplifier and voltage reference. The ADC uses multistage differential pipeline architecture at 32MSPS data rates and guarantees no missing codes over the full operating temperature range. The input of the ADC has been designed to ease the development of both imaging and communications systems. The user can select a variety of input ranges and offsets and can drive the input either single-ended or differentially. The sample-and-hold amplifier (SHA) is equally suited for both multiplexed systems that switch full-scale voltage levels in successive channels and sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. AC-coupled input signals can be shifted to a predetermined level, with an on board clamp circuit. An external reference can also be chosen to suit the DC accuracy and temperature drift requirements of the application.
  • Dynamic performance is excellent
  • Power-down (sleep) mode
  • Three-state outputs
  • Out-of-range indicator
  • Built-in clamp function
  • Adjustable on-chip voltage reference

應用

Imaging, Video & Vision, Communications & Networking, Automation & Process Control

產品訊息

:
8bit
:
32MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
5.5V
:
SSOP
:
28Pins
:
-40°C
:
85°C
:
Single 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD9280ARSZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$345.78   10+ NT$317.99   25+ NT$304.77   50+ NT$300.02   100+ NT$282.39   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

129 有存貨

3 件可在 1 - 2 個工作日內出貨
126 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$205.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$205.10
 
10+ NT$183.40
 
25+ NT$164.76
 
50+ NT$157.30
 
100+ NT$150.18
 
250+ NT$136.28
 
500+ NT$122.04