您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AD9707BCPZ - 

Digital to Analogue Converter, 14 bit, 175 MSPS, SPI, 1.7V to 3.6V, LFCSP, 32 Pins

AD9707BCPZ - Digital to Analogue Converter, 14 bit, 175 MSPS, SPI, 1.7V to 3.6V, LFCSP, 32 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9707BCPZ
訂購代碼:
1438929
產品範圍
AD9707 Series
技術資料表:
AD9707BCPZ   Datasheet
查看所有技術文件

產品總覽

The AD9707BCPZ is a high performance CMOS Digital-to-analog Converter (DAC) specifically optimized for the transmit signal path of communication systems. This pin-compatible, 14-bit resolution family is optimized for low power operation, while maintaining excellent dynamic performance. The AD9707 offers exceptional AC and DC performance, while supporting update rates up to 175MSPS. The flexible power supply operating range of 1.7 to 3.6V and low power dissipation of the AD9707 part makes it well-suited for many applications. In addition, a power-down mode reduces the standby power dissipation to approximately 2.2mW. An adjustable output, common-mode feature allows for easy interfacing to other components that require common modes from 0 to 1.2V. Edge-triggered input latches and a 1V temperature-compensated band gap reference have been integrated to provide a complete, monolithic DAC solution.
  • Low power dissipation
  • Adjustable full-scale current outputs - 1 to 5mA
  • On-chip 1V reference
  • CMOS-compatible digital interface
  • Common-mode output - adjustable 0 to 1.2V
  • Self-calibration

應用

Automation & Process Control, Sensing & Instrumentation, Portable Devices

產品訊息

:
14bit
:
175MSPS
:
SPI
:
1.7V to 3.6V
:
LFCSP
:
32Pins
:
Differential, Single Ended
:
-40°C
:
85°C
:
AD9707 Series
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/1/6 當週起有更多存貨可供選購

有貨時聯繫我

NT$558.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$558.00
 
10+ NT$506.47
 
25+ NT$475.96
 
50+ NT$458.33
 
100+ NT$412.23
 
250+ NT$380.70
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。