您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD9726BSVZ - 

Digital to Analogue Converter, 16 bit, 400 MSPS, Serial, SPI, 2.37V to 2.63V, 3.13V to 3.47V, QFP

AD9726BSVZ - Digital to Analogue Converter, 16 bit, 400 MSPS, Serial, SPI, 2.37V to 2.63V, 3.13V to 3.47V, QFP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9726BSVZ
訂購代碼:
1117883
技術資料表:
AD9726BSVZ   Datasheet
查看所有技術文件

產品總覽

The AD9726BSVZ is a 16-bit Digital-to-analog Converter (DAC) offers leading edge performance at conversion rates of up to 400 MSPS. The device uses low voltage differential signaling (LVDS) inputs and includes internal 100R terminations. The analog output can be single-ended or differential current. An internal precision reference is included. The AD9726 also features synchronization logic to monitor and optimize the timing between incoming data and the sample clock. This reduces system complexity and simplifies timing requirements. An LVDS clock output is also available to drive an external data pump in either single data rate (SDR) or double data rate (DDR) mode. This device operation is fully programmable using the flexible serial port interface (SPI). The AD9726 is also fully functional in its default state for applications without a controller.
  • Dynamic performance
  • Precision calibrated linearity
  • Automatic data/clock timing synchronization
  • Single data rate or double data rate capable
  • Differential current Outputs
  • Internal precision reference
  • Extended industrial temperature range

應用

Automation & Process Control, Metering, Sensing & Instrumentation, Industrial, Building Automation

產品訊息

:
16bit
:
400MSPS
:
Serial, SPI
:
2.37V to 2.63V, 3.13V to 3.47V
:
QFP
:
80Pins
:
Parallel
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,269.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,269.12
 
10+ NT$2,131.70