您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD9789BBCZ - 

Digital to Analogue Converter, 14 bit, 2.4 GSPS, SPI, CSPBGA, 164 Pins

AD9789BBCZ - Digital to Analogue Converter, 14 bit, 2.4 GSPS, SPI, CSPBGA, 164 Pins
AD9789BBCZ - Digital to Analogue Converter, 14 bit, 2.4 GSPS, SPI, CSPBGA, 164 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9789BBCZ
訂購代碼:
2074860
產品範圍
AD9789 Series
技術資料表:
AD9789BBCZ   Datasheet
查看所有技術文件

產品總覽

The AD9789BBCZ is a 14-bit Digital-to-analog Converter (DAC) with 4-channel signal processing. The flexible digital interface can accept up to 4-channel of complex data. The QAM encoder supports constellation sizes of 16, 32, 64, 128 and 256 with SRRC filter coefficients for all standards. The on-chip rate converter supports a wide range of baud rates with a fixed DAC clock. The digital up-converter can place the channels from 0 to 0.5 x fDAC. This permits four contiguous channels to be synthesized and placed anywhere from dc to fDAC/2. The AD9789 includes a serial peripheral interface (SPI) for device configuration and status register read-back. The AD9789 operates from 1.5, 1.8 and 3.3V supplies for a total power consumption of 1.6W. The clock receiver powers up muted to prevent start-up noise.
  • Can accept real or complex data
  • No special power sequencing is required
  • On chip and bypassable
  • Direct to RF synthesis support with fS mix mode
  • Built-in self-test (BIST) support
  • Input connectivity check
  • Internal random number generator

應用

Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Wireless

產品訊息

:
14bit
:
2.4GSPS
:
SPI
:
-
:
CSPBGA
:
164Pins
:
Serial
:
-40°C
:
85°C
:
AD9789 Series
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,807.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,807.79
 
5+ NT$2,756.96
 
10+ NT$2,654.27
 
25+ NT$2,513.97