您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD9913/PCBZ - 

Evaluation Board, Clock & Timing, Direct Digital Synthesizer, CDC3S04

AD9913/PCBZ - Evaluation Board, Clock & Timing, Direct Digital Synthesizer, CDC3S04

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9913/PCBZ
訂購代碼:
1546528
查看所有技術文件

產品總覽

The AD9913/PCBZ is an evaluation board for AD9913 250MSPS DDS with a 10bit DAC. For easy communication with the device, the evaluation board software includes a graphical user interface that has many user friendly features, including context-sensitive help. The AD9913 is a complete direct Digital synthesiser (DDS) designed to meet the stringent power consumption limits of portable, handheld and Battery powered equipment. The AD9913 features a 10bit Digital to analog converter (DAC) operating up to 250MSPS. The AD9913 uses advanced DDS technology coupled with an internal high speed, high performance DAC to form a complete, Digitally-programmable, high frequency synthesiser capable of generating a frequency agile analog output sinusoidal waveform at up to 100MHz.
  • Evaluation board powered solely via the USB port
  • Easy to use windows graphical user interface allowing software control of all AD9913 features
  • Flexible reference clock input accepts external crystal or external reference clock
  • DAC output easily accessible via SMA connector
  • SMA connectors are provided for external reconstruction filter
  • 50mW at up to 250MSPS internal clock speed
  • 100MHz analog output and Integrated 10bit DAC
  • It has 0.058Hz or better frequency resolution
  • Programmable modulus in frequency equation

應用

Portable Devices, Clock & Timing, RF Communications

內容

AD9913 evaluation board, USB cable, CD with the following contents: Evaluation software, Schematics, AD9913 data sheet

產品訊息

:
Clock & Timing
:
Direct Digital Synthesizer
:
AD9913
:
Analog Devices
:
Eval Board AD9913
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$17,227.33

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$17,227.33