您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADA4096-2ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 501 kHz, 0.25 V/µs, 3V to 30V, MSOP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADA4096-2ARMZ
訂購代碼:
2061094
產品範圍
ADA4096-2 Series
查看所有技術文件

產品總覽

The ADA4096-2ARMZ is a dual Operational Amplifier features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3 to 30V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 27nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200pF are handled without oscillation. The ADA4096-2 has overvoltage protection inputs and diodes that allow the voltage input to extend 32V above and below the supply rails, making this device ideal for robust industrial applications. The ADA4096-2 features unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up, this is called overvoltage protection or OVP.
  • Unity gain stable
  • Input overvoltage protection, 32V above and below the supply rails
  • No phase reversal for input voltage up to ±32V beyond the power supply
  • 60µA/amplifier Typical low power
  • 300µV Maximum low offset voltage
  • 120dB Typical large signal voltage gain

應用

Sensing & Instrumentation, Power Management, Portable Devices

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
2 Amplifier
:
501kHz
:
0.25V/µs
:
3V to 30V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
ADA4096-2 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

126 有存貨

126 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$170.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$170.18
 
10+ NT$151.88
 
25+ NT$136.62
 
50+ NT$130.52
 
100+ NT$124.76
 
250+ NT$112.89
 
500+ NT$101.37