您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADA4500-2ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 19.2 MHz, 5.5 V/µs, ± 1.35V to ± 2.75V, 2.7V to 5.5V

ADA4500-2ARMZ - Operational Amplifier, Dual, 2 Amplifier, 19.2 MHz, 5.5 V/µs, ± 1.35V to ± 2.75V, 2.7V to 5.5V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADA4500-2ARMZ
訂購代碼:
2254935
產品範圍
ADA4500-2 Series
查看所有技術文件

產品總覽

The ADA4500-2ARMZ is a low power dual Operational Amplifier with rail-to-rail input and output swings. Employing a novel zero-crossover distortion circuit topology, this amplifier offers high linearity over the full, rail-to-rail input common-mode range, with excellent power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) performance without the crossover distortion seen with the traditional complementary rail-to-rail input stage. The resulting op amp also has excellent precision, wide bandwidth and very low bias current. This combination of features makes the ADA4500-2 an ideal choice for precision sensor applications because it minimizes errors due to power supply variation and maintains high CMRR over the full input voltage range. The ADA4500-2 is also an excellent amplifier for driving analog-to-digital converters (ADCs) because the output does not distort with the common-mode voltage, which enables the ADC to use its full input voltage range.
  • 98dB Minimum power supply rejection ratio (PSRR)
  • 95dB Minimum common-mode rejection ratio (CMRR)
  • 120µV Maximum offset voltage
  • 2pA Maximum very low input bias current

應用

Sensing & Instrumentation, Security, Medical, Automation & Process Control, Test & Measurement

產品訊息

:
2 Amplifier
:
19.2MHz
:
5.5V/µs
:
± 1.35V to ± 2.75V, 2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
ADA4500-2 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

ADA4500-2ARMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每卷

1+ NT$31.81   10+ NT$27.05   100+ NT$20.75   500+ NT$18.36   1000+ NT$14.49   2500+ NT$12.87   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

444 有存貨

444 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$89.89

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$89.89
 
10+ NT$80.21
 
25+ NT$72.26
 
50+ NT$68.80
 
100+ NT$65.69
 
250+ NT$59.81