您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADA4870ARRZ - 

Current Sense Amplifier, Single, 1 Amplifier, 9 µA, PSOP, 20 Pins, -40 °C, 85 °C

ADA4870ARRZ - Current Sense Amplifier, Single, 1 Amplifier, 9 µA, PSOP, 20 Pins, -40 °C, 85 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADA4870ARRZ
訂購代碼:
2434665
查看所有技術文件

產品總覽

The ADA4870ARRZ is a High Speed Output Drive Amplifier capable of delivering 1A of output current and 2500V/µs slew rate from a 40V supply. Manufactured using high voltage extra fast complementary bipolar (XFCB) process, the innovative architecture of the ADA4870 enables high output power, high speed signal processing solutions in applications that require driving a low impedance load. This unity gain stable, high speed current feedback amplifier is ideal for driving high voltage power FETs, piezo transducers, PIN diodes, CCD panels and a variety of other demanding applications that require high speed from high supply voltage at high output current.
  • Ideal for driving high capacitive or low resistive loads
  • Wide supply range (10 to 40V)
  • High output current drive (1A)
  • Wide output voltage swing (37V swing with 40V supply)
  • High slew rate (2500V/µs)
  • High bandwidth (52MHz large signal, 70MHz small signal)
  • Low noise (2.1nV/√Hz)
  • Quiescent current (32.5mA)
  • Short-circuit protection and flag
  • Thermal protection

應用

Power Management, Test & Measurement, Signal Processing

產品訊息

:
1 Amplifier
:
9µA
:
PSOP
:
20Pins
:
-40°C
:
85°C
:
52MHz
:
10V
:
40V
:
1mV
:
60dB
:
-
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 58 件可於 2019/6/26 出貨
有 58 件可於 2019/10/14 出貨

2022/3/14 當週起有更多存貨可供選購

NT$628.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$628.46
 
10+ NT$570.38
 
25+ NT$535.81
 
50+ NT$516.10
 
100+ NT$464.26