您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADG1421BRMZ - 

Analogue Switch, Dual Channel, 2 Channels, SPST, 2.4 ohm, ± 5V, 12V, ± 15V, MSOP, 10 Pins

ADG1421BRMZ - Analogue Switch, Dual Channel, 2 Channels, SPST, 2.4 ohm, ± 5V, 12V, ± 15V, MSOP, 10 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADG1421BRMZ
訂購代碼:
2102532
產品範圍
ADG1421 Series
查看所有技術文件

產品總覽

The ADG1421BRMZ is an iCMOS™ Dual SPDT Switch that is turned on with Logic 1 on the appropriate control input. The switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The iCMOS® modular manufacturing process combines high voltage, CMOS and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage parts has achieved. iCMOS components can tolerate high supply voltages while providing increased performance and dramatically lower power consumption. The on resistance profile is very flat over the full analogue input range ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments.
  • 0.5R Maximum on resistance flatness
  • Up to 250mA continuous current
  • Fully specified at +12, ±15 and ±5V
  • No VL supply required
  • 3V Logic compatible inputs
  • Rail-to-rail operation

應用

Test & Measurement, Power Management, Signal Processing, Audio, Imaging, Video & Vision, Communications & Networking

產品訊息

:
2Channels
:
SPST
:
2.4ohm
:
± 5V, 12V, ± 15V
:
MSOP
:
10Pins
:
-40°C
:
125°C
:
ADG1421 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

ADG1421BRMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

679 有存貨

217 件可在 1 - 2 個工作日內出貨
462 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/2 當週起有更多存貨可供選購

NT$151.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$151.54
 
10+ NT$135.27
 
25+ NT$121.71
 
50+ NT$115.94
 
100+ NT$110.86
 
250+ NT$100.35
 
500+ NT$90.18
 
1000+ NT$77.64
 
2500+ NT$73.57
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。