列印頁面
產品訊息
製造商產品編號ADG526AKPZ-REEL
訂購代碼4566618
技術資料表
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range10.8V to 16.5V, ± 10.8V to ± 16.5V
IC Case / PackagePLCC
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ280ohm
On Resistance Max300ohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
技術規格
IC Function
Analogue Multiplexer
Supply Voltage Range
10.8V to 16.5V, ± 10.8V to ± 16.5V
No. of Pins
28Pins
On Resistance Typ
280ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
PLCC
No. of Channels
1Channels
On Resistance Max
300ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001