需要更多?
數量 | 價格 |
---|---|
1+ | NT$337.280 |
10+ | NT$249.260 |
96+ | NT$236.640 |
192+ | NT$224.010 |
288+ | NT$217.900 |
576+ | NT$214.850 |
1056+ | NT$211.800 |
產品訊息
產品總覽
ADG5412FBRUZ contains four independently controlled single-pole/single-throw (SPST) switches. The ADG5412F has four switches that turn on with Logic 1 inputs. The switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. The low on resistance of these switches, combined with on-resistance flatness over a significant portion of the signal range make them an ideal solution for data acquisition and gain switching applications where excellent linearity and low distortion are critical. Typical applications are analogue input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems, relay replacement.
- Overvoltage detection on source pins, 5.5KV human body model (HBM) ESD rating
- Latch-up immune under any circumstance
- Known state without digital inputs present
- On resistance, RON is 10 ohm typ at VS=±10V, IS=-10mA, +25°C, ±15V DUAL SUPPLY
- Source off leakage is ±0.1nA typ at VS=±10V, VD=∓10V, +25°C, ±15V DUAL SUPPLY
- tON is 400ns typ at RL=300 ohm, CL=35pF, 25°C, ±15V DUAL SUPPLY
- Bandwidth (-3dB) is 270MHz typ (at RL=50 ohm, CL=5pF, 25°C, ±15V DUAL SUPPLY)
- Total harmonic distortion plus noise is 0.0015% typ at RL=10kohm, VS=15Vp-p, f=20Hz to 20KHz
- 16-lead thin shrink small outline package [TSSOP]
- Temperature range from -40°C to +125°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analogue Switch
8V to 44V, ± 5V to ± 22V
TSSOP
4Channels
24.5ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
24.5ohm
16Pins
10ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證