好價產品優惠聯絡我們說明追蹤訂單in English
Home
登入
註冊
我的帳戶
0
0 個項目NT$0.00
  • 所有產品
    • 製造商
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      工程師的品質和價值之選

      從原型到生產都為您提供協助的產品

      瞭解更多資訊

      選現貨 達高效 邁成功

      您的全球電子元件線上採購平台

      更多資訊
      • 資源
      • 服務
        • 自訂元件
        • 購買與採購支援
        • 設計資源
        • 委託製造服務
        • 教育中心
        • 教育套件
        • 設備與營運支援
        • 包裝解決方案
        所有服務
        技術資源
        • 安全與監控
        • Healthcare
        • 工业自动化与控制
        • OEM 解決方案
        • EV Charging
        • 物聯網
        • Artificial Intelligence
        • 維護與安全
        • 無線
        • 感測器
        • 電源管理
        • Embedded Hub
        • 3D打印解決方案
        • 计算器和换算表
        • 選擇器工具 & 目錄
        • eTechJournal
        • Software Offer
        全部技術資源
        說明
        • 聯絡我們
        • e絡盟網站新手
        • 技術支援
        • 送貨資訊
        • 法規與環境保護
        • 常見問題
        • 意見反應
        所有說明
        • 社群
        • element14
          請造訪 e絡盟社群檢閱 RoadTest、The Ben Heck Show 和討論區
          hacksterio
          Hackster 是專為學習硬體而成立的社群。
          • 材料清單 (BOM) 上傳
            • 工具
            • 快速購買
              購買工具 零件清單 (物料清單) 上傳
              詢價
              所有購買工具
              • 優惠
                • 聯絡我們
                  • 說明
                    • 好價產品
                      1. 首頁
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      列印頁面

                      ADG736BRMZ

                      ANALOGUE SW, SPDT, 2-CH, MSOP-10

                      ANALOG DEVICES ADG736BRMZ
                      圖片僅供舉例說明。 請參閱產品描述。
                      製造商ANALOG DEVICES
                      製造商產品編號ADG736BRMZ
                      訂購代碼4022315
                      技術資料表

                      Data Sheet

                      查看所有技術文件
                      233 有存貨

                      需要更多?

                      233 件可于 3-4 個工作日後配送(英國 件庫存)
                      數量價格
                      1+NT$129.380
                      10+NT$92.500
                      50+NT$76.280
                      100+NT$71.260
                      250+NT$64.180
                      500+NT$61.390
                      2500+NT$60.280
                      價格Each
                      最少: 1
                      多項: 1
                      NT$129.38
                      新增零件編號/ 品項附註
                      僅針對此訂單新增至訂單確認、發票和出貨備註。
                      此數量將會新增至訂單確認、發票、出貨備註、網頁確認電子郵件和產品標籤。

                      產品訊息

                      製造商ANALOG DEVICES
                      製造商產品編號ADG736BRMZ
                      訂購代碼4022315
                      技術資料表

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle Supply
                      On State Resistance Max4ohm
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageMSOP
                      No. of Pins10Pins
                      No. of Channels2Channels
                      On Resistance Typ2.5ohm
                      On Resistance Max4ohm
                      Switch ConfigurationSPDT
                      Mux / Demux Configuration-
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      產品總覽

                      ADG736 is a monolithic device comprising two independently selectable CMOS single pole, double throw (SPDT) switch. This switch is designed using a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents, and wide input signal bandwidth. The on resistance profile is very flat over the full analogue signal range. This ensures excellent linearity and low distortion when switching audio signals. Fast switching speed also makes the part suitable for video signal switching. Each switch conducts equally well in both directions when on, and each has an input signal range that extends to the power supplies. Typical applications are USB 1.1 signal switching circuits, cell phones, PDAs, battery-powered systems, communications systems, sample-and-hold systems, audio signal routing, audio and video switching, mechanical reed relay replacement.

                      • Low on resistance flatness, fast tON/tOFF, break-before-make switching action
                      • CMOS construction ensures low power dissipation
                      • Typical power consumption is <lt/>0.01μW
                      • On resistance RON is 2.5ohm typ (at VS=0V to VDD, IDS=−10mA, 25°C)
                      • Source off leakage is ±0.01nA typ (at VS=4.5V/1V, VD=1V/4.5V, VDD=5V ± 10%, GND=0V, 25°C)
                      • Input current is 0.005µA typ (at VIN=VINL or VINH, VDD=5V ± 10%, GND=0V, 25°C)
                      • Bandwidth (-3dB) is 200MHz typ (at RL=50 ohm, CL=5pF, VDD=5 V ± 10%, VSS=0V, GND=0V, 25°C)
                      • 10-lead mini small outline package (MSOP)
                      • Temperature rating range from -40°C to +125°C

                      附註

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      技術規格

                      IC Function

                      Analogue Switch

                      On State Resistance Max

                      4ohm

                      IC Case / Package

                      MSOP

                      No. of Channels

                      2Channels

                      On Resistance Max

                      4ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      10Pins

                      On Resistance Typ

                      2.5ohm

                      Switch Configuration

                      SPDT

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      技術文件 (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      法規與環境保護

                      原產地:
                      承擔產品生產最後程序之國家原產地:
                      Philippines
                      承擔產品生產最後程序之國家
                      關稅編號:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      符合 RoHS 規定:是

                      RoHS

                      符合 RoHS 鄰苯二甲酸酯類規定:是

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      下載產品合規憑證

                      產品合規憑證

                      重量 (公斤):.000001
                      客戶服務
                      業務 +886 2 2218 2557
                      技術 0800 868 880
                      在線支持
                      提交意見回饋
                      常見問題
                      快速連結
                      追蹤我的訂單
                      訂購記錄
                      退貨
                      送貨資訊
                      本公司
                      關於我們
                      品质政策
                      工作機會
                      ESG
                      Social Media +

                      成為 e絡盟“圈內人”

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      隱私權聲明
                      法律與著作權聲明
                      購買條款
                      API 使用条款
                      網站地圖
                      An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                      e絡盟 是 element14 Pte Ltd. 的商業名稱
                      註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741