您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADG884BRMZ - 

Analogue Switch, Dual Channel, 2 Channels, SPDT, 0.37 ohm, 1.8V to 5.5V, MSOP, 10 Pins

ADG884BRMZ - Analogue Switch, Dual Channel, 2 Channels, SPDT, 0.37 ohm, 1.8V to 5.5V, MSOP, 10 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADG884BRMZ
訂購代碼:
1078224
產品範圍
ADG884 Series
技術資料表:
ADG884BRMZ   Datasheet
查看所有技術文件

產品總覽

The ADG884BRMZ is a CMOS Dual 2:1 MUX/SPDT Audio Switch that offers ultralow on resistance of 0.41R over the full temperature range, making the part an ideal solution for applications that require minimal distortion through the switch. It also has the capability of carrying large amounts of current, typically 600mA at 5V operation. When on, each switch conducts equally well in both directions and has an input signal range that extends to the supplies. The ADG884 exhibits break-before-make switching action. This is ideal to use in MP3 players, power routing, PCMCIA cards and cellular phones as well as audio and video signal routing.
  • Ultralow on-resistance
  • Excellent audio performance, ultralow distortion
  • High current carrying capability
  • Rail-to-rail operation
  • Typical power consumption (<0.1µW)

應用

Portable Devices, Communications & Networking, Multimedia, Power Management, Computers & Computer Peripherals, Audio, Imaging, Video & Vision

產品訊息

:
2Channels
:
SPDT
:
0.37ohm
:
1.8V to 5.5V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
ADG884 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

250 有存貨

250 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

有 492 件可於 2019/10/2 出貨

2019/12/2 當週起有更多存貨可供選購

NT$93.57

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$93.57
 
10+ NT$84.75
 
50+ NT$75.60
 
100+ NT$68.82
 
250+ NT$62.04
 
500+ NT$53.91