您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADIS16209/PCBZ - 

Daughter Board, ADIS16209 Dual-Axis Digital Inclinometer and Accelerometer

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADIS16209/PCBZ
訂購代碼:
2302144
產品範圍
ADIS16209 Series
查看所有技術文件

產品總覽

The ADIS16209/PCBZ is a breakout board that provides ADIS16209 and interface PCB to simplify the process of prototyping during the early stages of system design and evaluation. The ADIS16209 is a high accuracy, digital inclinometer that accommodates both single axis (±180°) and dual axis (±90°) operation. The standard supply voltage (3.3V) and serial peripheral interface (SPI) enable simple integration into most industrial system designs. The ADIS16209 is a fully calibrated digital MEMS inclinometer which supports for all digital communications. It is in a 16 lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16209CCCZ, using dual row, 12pin connectors which supports standard ribbon cable systems and hand soldering connection techniques.
  • Dual mode inclinometer system
  • High accuracy of 0.1°
  • Digital inclination data, 0.025° resolution
  • Digital acceleration data, 0.244mg resolution
  • Accelerometer measurement range of +/-1.7g
  • Digital temperature sensor output
  • Digitally controlled bias calibration, sample rate, frequency response
  • Dual alarm settings with rate/threshold limits
  • Digitally activated self test
  • Digitally activated low power mode

應用

Automation & Process Control, Industrial, Medical, Consumer Electronics, Security, Sensing & Instrumentation

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16209
:
Dual-Axis Accelerometer
:
Evaluation Board ADIS16209
:
ADIS16209 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

95 有存貨

95 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2022/3/14 當週起有更多存貨可供選購

NT$4,584.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,584.75