您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADIS16223/PCBZ - 

Breakout Board for Digital Tri Axial Vibration Sensor

ADIS16223/PCBZ - Breakout Board for Digital Tri Axial Vibration Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADIS16223/PCBZ
訂購代碼:
2377929
產品範圍
ADIS16223 Series
查看所有技術文件

產品總覽

The ADIS16223/PCBZ is a "breakout board, " which provides ADIS16223CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16223CMLZ is a fully integrated, Digital Tri axial Vibration Sensor/measurement/analysis system, which provides a serial peripheral interface (SPI) for all digital communications. It provides a flexible connector interface, with a with a dual row, 14pin connector. The interface PCB provides access to the ADIS16223CMLZ, using a dual row, 2mm pitch, 16pin connector that supports standard ribbon cable systems and hand soldering connection techniques. The interface PCB provides a mounting hole for ADIS16223CMLZ attachment, using a 10-32 machine screw. It also provides a set of holes for mounting the interface board to the system's frame, along with another set of holes that line up with M2x0.4mm tapped holes on the ADISUSBZ evaluation system board.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Vibration sensing range of ±70 g
  • Wide bandwidth of 14KHz
  • Programmable digital filters, low pass/band pass options
  • 3 channels, 1024 samples each, 72.9KSPS sample rate
  • Capture modes for managing machine life
  • Digital temperature, power supply measurements
  • Programmable operation and control

應用

Industrial, System Monitoring, Sensing & Instrumentation, Security, Medical

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16223
:
Vibration Sensor
:
Eval Board ADIS16223, Ribbon Connector, USB Cable
:
ADIS16223 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$12,141.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,141.04