您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADIS16227/PCBZ - 

Breakout Board for Digital Tri Axial Vibration Sensor with FFT Analysis and Storage

ADIS16227/PCBZ - Breakout Board for Digital Tri Axial Vibration Sensor with FFT Analysis and Storage

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADIS16227/PCBZ
訂購代碼:
2377930
查看所有技術文件

產品總覽

The ADIS16227/PCBZ is a "breakout board, " which provides ADIS16227CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16227 iSensor is a complete vibration sensing system that combines wide bandwidth, triaxial acceleration sensing with advanced time domain and frequency domain signal processing. It provides a flexible connector interface, with a with a dual row, 14pin connector. The interface PCB provides access to the ADIS16227CMLZ, using a dual row, 2mm pitch, 16pin connector that supports standard ribbon cable systems and hand soldering connection techniques. The interface PCB provides a mounting hole for ADIS16227CMLZ attachment, using a 10-32 machine screw. It also provides a set of holes for mounting the interface board to the system's frame, along with another set of holes that line up with M2x0.4mm tapped holes on the ADISUSBZ evaluation system board.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Sample rate: 100.2KHz, 4 decimation filter settings
  • FFT, 512 point, real valued, all three axes (x, y, z)
  • Storage, 16 FFT records on all three axes (x, y, z)
  • Programmable alarms, 6 spectral bands
  • Trigger modes: SPI command, timer, external trigger
  • Multirecord capture for selected filter settings
  • Digital temperature and power supply measurements

應用

Industrial, System Monitoring, Sensing & Instrumentation, Security, Medical

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16227
:
Vibration Sensor
:
Eval Board ADIS16227, Ribbon Connector, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$14,864.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,864.80
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。