您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADIS16228/PCBZ - 

Daughter Board, ADIS16228 Digital Triaxial Vibration Sensor, FFT Analysis and Storage

ADIS16228/PCBZ - Daughter Board, ADIS16228 Digital Triaxial Vibration Sensor, FFT Analysis and Storage

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADIS16228/PCBZ
訂購代碼:
2062023
產品範圍
ADIS16228 Series
查看所有技術文件

產品總覽

The ADIS16228/PCBZ is an a "breakout board" which provides ADIS16228CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16228CMLZ is a fully-integrated, vibration measurement/analysis system, which provides a serial peripheral interface (SPI) for all Digital communications. It provides a flexible connector interface, with a 15pin, edge-terminated connection, which minimizes board space, but does not support standard ribbon cable connections. The interface PCB provides access to the ADIS16228CMLZ, using a dual-row, 16pin connector, which supports standard ribbon cable systems and hand-soldering connection techniques. The interface PCB also provides two sets of mounting holes one set of holes for attaching the ADIS16228CMLZ to the interface PCB and another set of holes for mounting the interface board to the system's frame.
  • Frequency domain Triaxial vibration sensor
  • Flat frequency response up to 5KHz
  • Digital acceleration data of ±18g measurement range
  • Real time sample mode of 20.48kSPS in single axis
  • Capture sample modes of 20.48kSPS in three axes
  • FFT, 512 point, real valued, all three axes (x, y, z)
  • Storage of 14FFT records on all three axes (x, y, z)
  • It has programmable alarms with 6 spectral bands
  • Digital temperature and power supply measurements
  • It has manual capture mode for time domain data collection

應用

Industrial, System Monitoring, Sensing & Instrumentation, Medical, Security

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16228
:
Vibration Sensor
:
Evaluation Board ADIS16228
:
ADIS16228 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$14,024.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,024.98