您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADIS16265/PCBZ - 

Breakout Board, ADIS16265 Programmable Digital Gyroscope Sensor, SPI Serial Interface

ADIS16265/PCBZ - Breakout Board, ADIS16265 Programmable Digital Gyroscope Sensor, SPI Serial Interface

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADIS16265/PCBZ
訂購代碼:
2377933
產品範圍
ADIS16265 Series
查看所有技術文件

產品總覽

The ADIS16265/PCBZ is a "breakout board" that provides ADIS16265BCCZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16265BCCZis a fully calibrated, digital MEMS gyroscope, that combine industry leading MEMS and signal processing technology in a single compact package. They provide accuracy performance that would require full motion calibration with any other MEMS gyroscope in their class, It provides a serial peripheral interface (SPI) for all digital communications. It is in a 20 lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16265BCCZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Yaw rate gyroscope with range scaling ±80°/sec, ±160°/sec, and ±320°/sec settings
  • No external configuration required to start data collection
  • Factory calibrated sensitivity and bias
  • SPI compatible serial interface
  • Relative angle displacement output
  • Embedded temperature sensor
  • Programmable operation and control

應用

Industrial, System Monitoring, Robotics, Medical, Sensing & Instrumentation

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16265
:
Angular Rate Sensor / Gyroscope
:
Eval Board ADIS16265, Ribbon Connector, USB Cable
:
ADIS16265 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$4,216.17

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,216.17