您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADIS16305/PCBZ - 

Breakout Board for Precision Four Degrees of Freedom Sensor

ADIS16305/PCBZ - Breakout Board for Precision Four Degrees of Freedom Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADIS16305/PCBZ
訂購代碼:
2377935
查看所有技術文件

產品總覽

The ADIS16305/PCBZ is a "breakout board, " which provides ADIS16305BMLZ, flexible cable and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16305BMLZ is a fully calibrated, MEMS four degree of freedom Inertial Sensor, which provides a serial peripheral interface (SPI) for all digital communications. The iSensor ADIS16305 is a complete inertial system that includes a gyroscope and triaxis accelerometer. Each sensor in the ADIS16305 combines industry leading iMEMS technology with signal conditioning that optimises dynamic performance. It provides a dual row, 24pin connector interface that minimizes board space but does not support standard ribbon cable connections. The flexible cable and interface PCB provides access to the ADIS16305BMLZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Digital gyroscope with range scaling of ±75°/sec, ±150°/sec, ±300°/sec settings
  • Triaxis digital accelerometer of ±3g
  • Wide sensor bandwidth of 330Hz
  • Autonomous operation and data collection
  • Factory calibrated sensitivity, bias, and alignment
  • SPI compatible serial interface
  • Embedded temperature sensor

應用

Medical, Robotics, Automation & Process Control, Sensing & Instrumentation, Industrial

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Sensor
:
Analog Devices
:
ADIS16305
:
Triple Axis Gyroscope & Accelerometer
:
Eval Board ADIS16305, Ribbon Connector, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$9,493.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,493.83