您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADIS16448/PCBZ - 

Evaluation Board, Sensing, Navigation, Position, Provides a Dual Row, 3-Axis Gyroscope

ADIS16448/PCBZ - Evaluation Board, Sensing, Navigation, Position, Provides a Dual Row, 3-Axis Gyroscope

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADIS16448/PCBZ
訂購代碼:
2377941
產品範圍
ADIS16448 Series
查看所有技術文件

產品總覽

The ADIS16448/PCBZ is a breakout board featuring ADIS16448AMLZ inertial sensor. This breakout board simplify the process of developing a prototype connection with an existing embedded processor system. The ADIS16448AMLZ is a complete inertial system that includes triaxial gyroscope, accelerometer, magnetometer and pressure sensors. Each sensor in the ADIS16448 combines industry leading iMEMS with signal conditioning that optimizes dynamic performance. It provides a dual row, 24 pin connector interface that minimizes board space but does not support standard ribbon cable connections. The flexible cable and interface PCB provides access to the ADIS16448ABMLZ, using dual row, 12 pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • Triaxial digital gyroscope with digital range scaling
  • Autonomous operation and data collection
  • No external configuration commands required
  • Start up time of 205ms
  • Factory calibrated sensitivity, bias and axial alignment
  • SPI compatible serial interface
  • Embedded temperature sensor
  • Programmable operation and control
  • Single supply operation from 3.15V to 3.45V
  • 2000g shock survivability

應用

Sensing & Instrumentation, Robotics, Medical

內容

ADIS16448AMLZ inertial sensor IC, Interface PCB, Flexible connector/cable.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Sensing - Navigation, Position
:
Analog Devices
:
ADIS16448
:
Triple Axis Gyroscope & Accelerometer
:
Eval Board ADIS16448
:
ADIS16448 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$35,342.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$35,342.95