您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADL5375-05-EVALZ

Evaluation Board, QUAD Modulator, Output Frequency Range of 400MHz to 6GHz

ADL5375-05-EVALZ - Evaluation Board, QUAD Modulator, Output Frequency Range of 400MHz to 6GHz
ADL5375-05-EVALZ - Evaluation Board, QUAD Modulator, Output Frequency Range of 400MHz to 6GHz

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADL5375-05-EVALZ
訂購代碼:
2068020
查看所有技術文件

產品總覽

The ADL5375-05-EVALZ is a fully populated, 4-layer, FR4 based evaluation board for ADL5375 device, 400MHz to 6GHz broadband quadrature modulator. For normal operation, it requires a 5V/500mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The LO and baseband inputs (which should be biased at 0.5V) are applied to edge mounted SMA-type RF connectors. The ADL5375 output drives the ADL5320 driver amplifier with its output and is available at the SMA connector labelled AMP_OUT. The ADL5375's output can be accessed directly at the SMA connector labelled AMP_IN/SMA_OUT (remove R2 and install zero ohms in R1). The evaluation board also includes options to drive the LO differentially through a balun along with pads that can be used to implement a harmonic filter in the LO path.
  • Output frequency ranges from 400MHz to 6GHz
  • 1dB output compression of >=9.4dBm from 450MHz to 4GHz
  • Output return loss of <= 12dB from 450MHz to 4.5GHz
  • Noise floor of -160dBm/Hz @ 900MHz
  • Sideband suppression of <=-50dBc @ 900MHz
  • Carrier feedthrough of <=-40dBm @ 900MHz
  • IQ3dB bandwidth is >= 750MHz
  • Baseband input bias level of 1500mV

應用

Communications & Networking, Consumer Electronics, RF Communications, Wireless

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
RF / IF

:
Quadrature Modulator

:
Analog Devices

:
ADL5375

:
-

:
Eval Board ADL5375

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

相關產品

无库存

NT$6,849.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,849.60
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。