您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADL5375-05-EVALZ - 

Evaluation Board, QUAD Modulator, Output Frequency Range of 400MHz to 6GHz

ADL5375-05-EVALZ - Evaluation Board, QUAD Modulator, Output Frequency Range of 400MHz to 6GHz
ADL5375-05-EVALZ - Evaluation Board, QUAD Modulator, Output Frequency Range of 400MHz to 6GHz

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADL5375-05-EVALZ
訂購代碼:
2068020
查看所有技術文件

產品總覽

The ADL5375-05-EVALZ is a fully populated, 4-layer, FR4 based evaluation board for ADL5375 device, 400MHz to 6GHz broadband quadrature modulator. For normal operation, it requires a 5V/500mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The LO and baseband inputs (which should be biased at 0.5V) are applied to edge mounted SMA-type RF connectors. The ADL5375 output drives the ADL5320 driver amplifier with its output and is available at the SMA connector labelled AMP_OUT. The ADL5375's output can be accessed directly at the SMA connector labelled AMP_IN/SMA_OUT (remove R2 and install zero ohms in R1). The evaluation board also includes options to drive the LO differentially through a balun along with pads that can be used to implement a harmonic filter in the LO path.
  • Output frequency ranges from 400MHz to 6GHz
  • 1dB output compression of >=9.4dBm from 450MHz to 4GHz
  • Output return loss of <= 12dB from 450MHz to 4.5GHz
  • Noise floor of -160dBm/Hz @ 900MHz
  • Sideband suppression of <=-50dBc @ 900MHz
  • Carrier feedthrough of <=-40dBm @ 900MHz
  • IQ3dB bandwidth is >= 750MHz
  • Baseband input bias level of 1500mV

應用

Communications & Networking, Consumer Electronics, RF Communications, Wireless

產品訊息

:
RF / IF
:
Quadrature Modulator
:
Analog Devices
:
ADL5375
:
-
:
Eval Board ADL5375
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,991.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,991.88