您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADP2114-EVALZ - 

Evaluation Board, 600 kHz switching frequency, Synchronous Step-Down DC to DC Regulator

ADP2114-EVALZ - Evaluation Board, 600 kHz switching frequency, Synchronous Step-Down DC to DC Regulator

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADP2114-EVALZ
訂購代碼:
1814387
查看所有技術文件

產品總覽

The EVAL-ADP2114 is an evaluation board for ADP2114 devices. The ADP2114 evaluation (demo) board is a complete, dual, step down, dc to dc converter design based on the ADP2114, a configurable, dual 2A/single 4A, synchronous step down, dc to dc regulator with switching frequency set to 600kHz, and pulse skip enabled. The ADP2114 is a versatile, synchronous step down, switching regulator that satisfies a wide range of customer point of load requirements. The two PWM channels can be configured to deliver independent outputs at 2A and 2A (or 3A/1A) or can be configured as a single interleaved output capable of delivering 4A. The two PWM channels are 180 degree phase shifted to reduce input ripple current and to reduce input capacitance. The ADP2114 provides high efficiency and operates at switching frequencies of up to 2MHz. At light loads, the ADP2114 can be set to operate in pulse skip mode for higher efficiency or in forced PWM mode to reduce EMI.
  • EVAL-ADP2114 is Full featured demo board for the ADP2114
  • It has configurable dual synchronous step down, dc to dc switching regulator
  • It provides dual 2A/2A or 3A/1A output or single combined 4A output
  • It has selectable fixed output of 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V or adjustable to 0.6V minimum
  • It has Selectable switching frequency of 300KHz, 600kHz, 1.2MHz or synchronized from 200kHz to 2MHz
  • Configurable SYNC input or CLOCKOUT output
  • It has two independent enable inputs
  • It has two power good outputs

應用

Communications & Networking, Consumer Electronics, Industrial, Medical, Sensing & Instrumentation, Automation & Process Control

產品訊息

:
Analog Devices
:
ADP2114
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Board Only
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,093.89

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,093.89