您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADP2139CB-1.8EVALZ - 

Evaluation Board, 1.8V, 800 mA, 3 MHz, Step-Down, DC to DC Converter

ADP2139CB-1.8EVALZ - Evaluation Board, 1.8V, 800 mA, 3 MHz, Step-Down, DC to DC Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADP2139CB-1.8EVALZ
訂購代碼:
1897098
查看所有技術文件

產品總覽

The ADP2139CB-1.8EVALZ is an evaluation board for 800mA, 3MHz, step down dc to dc converter output voltage of 1.8V device ADP2139. The ADP2139 is high efficiency, low quiescent current, synchronous step down dc to dc converter with an additional feature of an internal discharge switch. The total solution requires only three tiny external components. When the mode pin is set high, the buck regulator operates in forced PWM mode, which provides low peak to peak ripple for power supply noise sensitive loads at the expense of light load efficiency. When the mode pin is set low, the buck regulator automatically switches operating modes, depending on the load current level. At higher output loads, the buck regulator operates in PWM mode. When the load current falls below a predefined threshold, the regulator operates in power save mode (PSM), improving light load efficiency.
  • ADP2139CB has peak efficiency of 95%
  • It operates at 3MHz fixed frequency
  • It has typical quiescent current of 24µA
  • It features ultralow shutdown current of 0.2µA (typical)
  • 6 lead, 1mm × 1.5mm WLCSP package
  • Fast load and line transient response
  • 100% duty cycle low dropout mode
  • Internal synchronous rectifier, compensation, and soft start
  • It has current overload and thermal shutdown protections
  • It features forced PWM and automatic PWM/PSM modes

應用

Portable Devices, Wireless, Audio, Consumer Electronics, Aerospace, Defence, Military

產品訊息

:
Analog Devices
:
ADP2139
:
Power Management
:
Step Down DC / DC Converter
:
Board, User Guide
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,042.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,042.71