您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADP2323-EVALZ - 

Evaluation Board for Dual 3A 20V Synchronous Step-Down Regulator

ADP2323-EVALZ - Evaluation Board for Dual 3A 20V Synchronous Step-Down Regulator

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADP2323-EVALZ
訂購代碼:
1939410
產品範圍
ADP2323 Series
查看所有技術文件

產品總覽

The ADP2323-EVALZ is an evaluation board for the ADP2323 device. The ADP2323 evaluation board is a complete, dual, 3A step-down regulator solution that allows users to evaluate the performance of the ADP2323 with a near ideal printed circuit board (PCB) layout. The two pulse-width modulation (PWM) channels can be configured to deliver dual, 3A outputs or a parallel to single, 6A output. The switching frequency can be programmed between 250KHz and 1.2MHz, or it can be synchronised to an external clock with a programmed 60°, 90°, or 120° phase shift, which provides the possibility for a stackable multiphase power solution. The outputs of the ADP2323 evaluation board are preset to 1.2V and 3.3V for channel-1 and channel-2, respectively. With the PWM mode selected, the switching frequency is set to 500KHz.
  • It has ±1% output voltage accuracy
  • Integrated with 90mR typical on-resistance high-side Mosfet
  • Flexible output configuration with dual output of 3A/3A and parallel single output of 6A
  • Programmable switching frequency of 250KHz to 1.2MHz
  • External synchronization input with programmable phase shift, or internal clock output
  • Selectable PWM or PFM mode of operation
  • Adjustable current limit for small inductor
  • External compensation and soft start
  • Precharged output

應用

Communications & Networking, Industrial, Sensing & Instrumentation, Medical, Power Management, Building Automation

產品訊息

:
Analog Devices
:
ADP2323
:
Power Management - Voltage Regulator
:
Buck Converter
:
Eval Board ADP2323
:
ADP2323 Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,851.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,851.85