您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADP5052-EVALZ - 

Evaluation Board, Multifunction Step Down Converter, LDO

ADP5052-EVALZ - Evaluation Board, Multifunction Step Down Converter, LDO

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADP5052-EVALZ
訂購代碼:
2378138
產品範圍
ADP5052 Series
查看所有技術文件

產品總覽

The ADP5052-EVALZ is an evaluation board for evaluating ADP5052 five channel integrated power solution with buck and LDO regulator. The ADP5052 combines four high performance buck regulators and one 200mA low dropout (LDO) regulator in a 48 lead LFCSP package that meets demanding performance and board space requirements. The ADP5052 enables direct connection to high input voltages up to 15V with no preregulators. Channel 1 and channel 2 integrate high side power MOSFETs and low side MOSFET drivers. External NFETs can be used in low side power devices to achieve an efficiency optimized solution and deliver a programmable output current of 1.2A, 2.5A, or 4A. Combining channel 1 and channel 2 in a parallel configuration can provide a single output with up to 8A of current. Channel 3 and channel 4 integrate both high side and low side MOSFETs to deliver output current of 1.2A. The switching frequency of the ADP5052 can be programmed or synchronized to an external clock.
  • Wide input voltage range from 4.5V to 15V
  • Standalone operation capability
  • Cascading options for four buck regulators and LDO
  • Dedicated enable option for each channel
  • Mode option to select PSM or FPWM operation
  • Programmable switching frequency from 250KHz to 1.4MHz
  • Frequency synchronization input or output
  • Simple device measurements and demonstrable

應用

Power Management, Security, Medical

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Analog Devices
:
ADP5052
:
Power Management - Voltage Regulator
:
Step Down Converter, LDO
:
Evaluation Board ADP5052
:
ADP5052 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,284.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,284.02