您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADP5063CP-EVALZ - 

Evaluation Board, ADP5063 Linear LiFePO4 Battery Charger, USB to Serial, I/O Interface

ADP5063CP-EVALZ - Evaluation Board, ADP5063 Linear LiFePO4 Battery Charger, USB to Serial, I/O Interface
ADP5063CP-EVALZ - Evaluation Board, ADP5063 Linear LiFePO4 Battery Charger, USB to Serial, I/O Interface
ADP5063CP-EVALZ - Evaluation Board, ADP5063 Linear LiFePO4 Battery Charger, USB to Serial, I/O Interface

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADP5063CP-EVALZ
訂購代碼:
2361272
產品範圍
ADP5063 Series
查看所有技術文件

產品總覽

The ADP5063CP-EVALZ is an evaluation kit for evaluating ADP5063 battery charger. The ADP5063 is a linear LiFePO4 battery charger with power path and USB compatibility. This battery charger IC features an internal FET between linear charger output and the battery. The ADP5063 charger is fully compliant with USB 3.0 and the USB battery charging 1.2 compliance plan specification and enables charging via the mini USB VBUS pin from a wall charger, car charger or USB host port. The ADP5063 charger evaluation system is composed of an evaluation board and a USB to serial I/O interface (USB-SDP-CABLEZ). All evaluation board functions and circuits are controlled via one I2C bus connector. The I2C bus interfaces with the ADP5063 directly and the digital input/output signals are controlled through an onboard input/output expander circuit on the I2C bus. The evaluation board also features a 3.4V regulator for VDDIO generation. The board contains jumpers and numerous test points for easy evaluation.
  • Operating input voltage from 4V to 6.7V
  • High current terminals for ADP5063 power connection
  • ADP5063 operation configurable via I2C interface
  • Default charging termination voltage at 3.6V
  • Fully compatible with USB 3.0 and USB battery charging 1.2 compliance plan specification
  • Fully programmable via I2C
  • Flexible digital control inputs
  • Up to 2.1A current from an ac charger in LDO mode
  • Built in current sensing and limiting
  • Thermal regulation prevents overheating

應用

Power Management, Portable Devices, Medical, Sensing & Instrumentation, Consumer Electronics

內容

ADP5063 evaluation board, Evaluation CD containing ADP5063 evaluation software installer.

註腳

USB-SDP-CABLEZ is not supplied in the evaluation kit and should be ordered separately.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
ADP5063
:
Analog Devices
:
Evaluation Board ADP5063, CD
:
ADP5063 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,851.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,851.85