您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADP5090-1-EVALZ - 

Evaluation Board, ADP5090 Ultralow Power Boost Regulator, 3mm × 3mm LFCSP_WQ Package

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADP5090-1-EVALZ
訂購代碼:
2470888
產品範圍
ADP5090 Series
查看所有技術文件

產品總覽

The ADP5090-1-EVALZ is an Evaluation Board for evaluating all features of the ADP5090, an ultralow power synchronous DC-to-DC boost regulator. The ADP5090 runs from input voltages of 0.38 to 3.3V and requires minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier and battery management. This user guide describes how to quickly set up the board and deliver up to 3.5V maximum voltage to the SYS output using an external resistor divide. The internal switches turn on as long as the storage element voltage at BAT pin is above the externally programmed SETSD of 2.4V. The PGOOD indicator toggles high when SYS ramps up to 3V.

應用

Test & Measurement, Industrial

產品訊息

:
Power Management - Voltage Regulator
:
Boost Regulator
:
ADP5090
:
Analog Devices
:
Eval Board ADP5090
:
ADP5090 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$2,484.78

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,484.78