您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADP5091-1-EVALZ - 

Evaluation Board, ADP5091-1 Ultralow Power Energy Harvester PMU, MPPT and Charge Management

ADP5091-1-EVALZ - Evaluation Board, ADP5091-1 Ultralow Power Energy Harvester PMU, MPPT and Charge Management

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADP5091-1-EVALZ
訂購代碼:
2672069
查看所有技術文件

產品總覽

The ADP5091-1-EVALZ is an evaluation board for ADP5091 ultra-low power energy harvesting PMU. The ADP5091 is a 2 channel, intelligent, integrated energy harvesting, ultralow power management unit (PMU) solution that converts DC power from PV cells or TEGs. This device charges storage elements such as rechargeable Li-Ion batteries, thin film batteries, super capacitors or conventional capacitors and power up small electronic devices and battery free systems. The evaluation board requires minimal external components to provide a high efficiency solution with integrated power switches, synchronous rectifier, battery management, hybrid controlled and regulated output. The ADP5091-1-EVALZ evaluation board provides an easy way to evaluate the device deliver up to 3.5V maximum voltage to SYS output using an external resistor divide. The internal switches turn on as long as the storage element voltage at BAT pin is above the externally programmed SETSD of 2.4V.
  • Boost regulator with maximum power point tracking (MPPT) with dynamic sensing or no sensing mode
  • Hysteresis mode for best ultralight load efficiency
  • Optional BACK_UP power path management
  • Input voltage range from 0.38V to 3.3V
  • PGOOD indicator toggles high when SYS ramps up to 3V
  • REG_OUT is set to 2.5V as the default output voltage

應用

Power Management

警告

ESD (electrostatic discharge) sensitive device. Proper ESD precautions should be taken to avoid performance degradation or loss of functionality.

產品訊息

:
Power Management
:
Energy Harvesting
:
ADP5091
:
Analog Devices
:
Eval Board ADP5091
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$2,610.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,610.70