您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADRV9364-Z7020 - 

SDR 1x1 System On Module

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADRV9364-Z7020
訂購代碼:
2759245
查看所有技術文件

產品總覽

ADRV9364-Z7020 SDR 1x1 System-On-Module (SOM) is a Software Defined Radio (SDR) that combines the Analog Devices AD9364 integrated RF Agile Transceiver™ with the Xilinx Z-7020 Zynq®-7000 All Programmable SoC. It offers a single RF receive and transmit paths in the 70 MHz to 6.0 GHz range. The ADRV9364-Z7020 is a fully tested and verified SOM that combines the RF signal path and high-speed programmable logic. The SOM forms the RF-to-baseband signal processing core of a wireless communications system, allowing the designer to focus on other differentiating features. It has available carrier cards for fast prototype and is supported by simulation and code generation tools that integrate seamlessly with Xilinx Vivado® Design Suite. The ADRV9364-Z7020 enables reduced time to market of SDR product designs.
  • Fully-verified, low-power, rugged system-on-module (SOM) ready for end-product deployment
  • Supported by MATLAB® and Simulink®
  • Production-ready and industrial temperature rated SOM
  • Conforms to MIL-STD 202G for thermal, vibration, and shock
  • Analog Devices AD9364- BBCZ Integrated 1x1 RF Agile Transceiver™
  • Xilinx Zynq XC7Z020-1CLG400I AP SoC for Digital Processing

產品訊息

:
Analog Devices
:
AD9364
:
RF / IF
:
RF Agile Transceiver
:
System-on-Chip (SoC)
:
-
:
Zynq-7000
:
Eval Board AD9364
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$22,804.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22,804.87
 
5+ NT$22,240.96