您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
ADV7280WBCPZ
Video Decoder IC, Analogue, 10 bit, 114 MSPS Sample Rate, 4 Channels, 1.71 V to 1.89 V, LFCSP-32
- 製造商產品編號:
- ADV7280WBCPZ
- 訂購代碼:
- 2457130
- 技術資料表:
- ADV7280WBCPZ Datasheet
產品總覽
- Worldwide NTSC/PAL/SECAM colour demodulation support
- Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
- Up to 1.47V Common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line Adaptive 2D comb filter and CTI video enhancement
- Integrated automatic gain control (AGC) with adaptive peak white mode
- Fast switching capability
- Integrated interlaced-to-progressive (I2P) video output converter
- Adaptive contrast enhancement (ACE)
- Down dither (8-bit to 6-bit)
- Rovi (Macrovision) copy protection detection
- 8-bit ITU-R BT.656 YCrCb 4:2:2 output and HS, VS or field synchronization
- Full featured vertical blanking interval (VBI) data slicer
應用
Automotive, Consumer Electronics, Automotive, Imaging, Video & Vision
產品訊息
技術文件 (3)
无库存