您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADXL203EB - 

Evaluation Board, ADXL203 Dual Axis ±1.7 g Accelerometer, 5 Pin 0.1" Spaced Header

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADXL203EB
訂購代碼:
2727833
技術資料表:
ADXL203EB   Datasheet
查看所有技術文件

產品總覽

The ADXL203EB from Analog Devices is an ADXL203 breakout board. The ADXL203EB is a simple breakout board that allows quick evaluation of the performance of the ADXL203 dual axis ±1.7g accelerometer. The small size (1" x 1") of the ADXL203 makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The ADXL203EB has a 5pin 0.1inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the ADXL203EB to the application. The ADXL203EB is 20mm × 20mm with mounting holes set 15mm × 15mm at the corners of the PCB.
  • ADXL203 is a 2 axis, low noise, temperature stable accelerometer
  • Low power 700µA at VS = 5V (typical)
  • High zero g bias stability
  • High sensitivity accuracy

應用

Sensing & Instrumentation

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL203
:
Accelerometer - Dual-Axis
:
Breakout Board ADXL203
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 2 件可於 2019/6/26 出貨
有 1 件可於 2020/3/4 出貨
有 2 件可於 2020/3/25 出貨

2022/3/14 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,403.52

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,403.52